Camfil Fan Coil Filters Series Synthetic Fan Coil Filter, G3 Grade, 245 x 1030mm

Subtotal (1 pack of 10 units)*

£62.33

(exc. VAT)

£74.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£6.233£62.33

*price indicative

RS Stock No.:
880-2481
Mfr. Part No.:
1062.51.28
Brand:
Camfil
Find similar products by selecting one or more attributes.
Select all

Brand

Camfil

Filter Type

Fan Coil

Actual Dimensions

245 x 1030mm

Media Area

0.25m²

Filter Grade

G3

Maximum Air Flow

1760m³/h

Initial Pressure Drop

25Pa

Case Material

Metal

Media Material

Synthetic

Actual Height

1030mm

Actual Width

245mm

Series

Fan Coil Filters

RoHS Status: Exempt

Fan Coil Filters


Camfil polyester fan coil filters, light and robust, ultra-compact size and reversible. Fan coil filters are designed to prevent the build-up of dust and dirt on heating / cooling coils in ventilation systems.

Type: Coarse dust removal
Frame: metal with downstream support
Media: Polyester fibre
EN779:2012 efficiency: G3
Maximum continuous operating temperature: 70 °C

Approvals

EN779:2012
ISO 16890 Class: Coarse 50%


Camfil HVAC Air Filters

Related links