Camfil Fan Coil Filters Series Synthetic Fan Coil Filter, G3 Grade, 594 x 185mm

Subtotal (1 pack of 10 units)*

£25.34

(exc. VAT)

£30.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£2.534£25.34

*price indicative

RS Stock No.:
880-2479
Mfr. Part No.:
1062.51.14
Brand:
Camfil
Find similar products by selecting one or more attributes.
Select all

Brand

Camfil

Filter Type

Fan Coil

Actual Dimensions

594 x 185mm

Media Area

0.11m²

Filter Grade

G3

Maximum Air Flow

770m³/h

Initial Pressure Drop

25Pa

Case Material

Metal

Media Material

Synthetic

Series

Fan Coil Filters

Actual Height

594mm

Actual Width

185mm

RoHS Status: Exempt

Fan Coil Filters


Camfil polyester fan coil filters, light and robust, ultra-compact size and reversible. Fan coil filters are designed to prevent the build-up of dust and dirt on heating / cooling coils in ventilation systems.

Type: Coarse dust removal
Frame: metal with downstream support
Media: Polyester fibre
EN779:2012 efficiency: G3
Maximum continuous operating temperature: 70 °C

Approvals

EN779:2012
ISO 16890 Class: Coarse 50%


Camfil HVAC Air Filters

Related links