Camfil Glass Fibre Panel Filter, G2 Grade, 305 x 610 x 25mm
- RS Stock No.:
- 848-2205
- Mfr. Part No.:
- GP12241NOM
- Brand:
- Camfil
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 12)
£6.994
(exc. VAT)
£8.393
(inc. VAT)
- RS Stock No.:
- 848-2205
- Mfr. Part No.:
- GP12241NOM
- Brand:
- Camfil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camfil | |
| Filter Type | Panel | |
| Nominal Dimensions | 12 x 24 x 1in | |
| Actual Dimensions | 305 x 610 x 25mm | |
| Media Area | 0.19m² | |
| Filter Grade | G2 | |
| Maximum Air Flow | 1200m³/h | |
| Initial Pressure Drop | 45Pa | |
| Final Pressure Drop | 250Pa | |
| Case Material | Moisture Resistant Cardboard | |
| Media Material | Glass Fibre | |
| Actual Depth | 25mm | |
| Actual Height | 610mm | |
| Nominal Width | 12in | |
| Nominal Depth | 1in | |
| Nominal Dimensions Height x Width | 12 x 24in | |
| Actual Width | 305mm | |
| Nominal Height | 24in | |
| Select all | ||
|---|---|---|
Brand Camfil | ||
Filter Type Panel | ||
Nominal Dimensions 12 x 24 x 1in | ||
Actual Dimensions 305 x 610 x 25mm | ||
Media Area 0.19m² | ||
Filter Grade G2 | ||
Maximum Air Flow 1200m³/h | ||
Initial Pressure Drop 45Pa | ||
Final Pressure Drop 250Pa | ||
Case Material Moisture Resistant Cardboard | ||
Media Material Glass Fibre | ||
Actual Depth 25mm | ||
Actual Height 610mm | ||
Nominal Width 12in | ||
Nominal Depth 1in | ||
Nominal Dimensions Height x Width 12 x 24in | ||
Actual Width 305mm | ||
Nominal Height 24in | ||
- COO (Country of Origin):
- GB
Camglass GP Glass Panel Filters
High quality robust panel filters made from continuous filament glass fibre in a moisture resistant cardboard frame. Suitable for pre-filtration.
Robust construction
Comprehensive range of standard and non-standard sizes
Moisture resistant cardboard frame
Gradual density media to improve dust holding capacity
EN 779:2002 efficiency: G2, G3.
Gravimetric efficiency: 75% - 85%
Eurovent 4/5 efficiency: EU2, EU3
Recommended final pressure drop: 250 Pa
Temperature: 70°C maximum in continuous service
Holding frames: Front and side access housings and frames: Type 8, Type L, and W D FC Housings
Comprehensive range of standard and non-standard sizes
Moisture resistant cardboard frame
Gradual density media to improve dust holding capacity
EN 779:2002 efficiency: G2, G3.
Gravimetric efficiency: 75% - 85%
Eurovent 4/5 efficiency: EU2, EU3
Recommended final pressure drop: 250 Pa
Temperature: 70°C maximum in continuous service
Holding frames: Front and side access housings and frames: Type 8, Type L, and W D FC Housings
Camfil HVAC Air Filters
Related links
- RS PRO Glass Fibre HEPA Filter 610 x 610 x 292mm
- Rittal SK Series Fibre Mat Filter 90 x 106 x 8mm
- Rittal SK Series Fibre Mat Filter 425 x 85 x 8mm
- Rittal SK Series Fibre Mat Filter 125 x 125 x 12mm
- Rittal SK Series Fibre Mat Filter 89 x 89 x 10mm
- Rittal SK Series Fibre Mat Filter 92 x 92 x 10mm
- Eaton Eaton xEnergy Series Steel Cover, 1020 x 610 x 25mm
- Siemens Sheet Filter 92 x 92mm

