RS PRO Glass Fibre HEPA Filter, H11 Grade, 610 x 610 x 292mm

Image representative of range

Subtotal (1 unit)*

£374.18

(exc. VAT)

£449.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£374.18

*price indicative

RS Stock No.:
730-3110
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Filter Type

HEPA

Nominal Dimensions

24 x 240 x 11.4in

Actual Dimensions

610 x 610 x 292mm

Filter Grade

H11

Maximum Air Flow

4000m³/h

Initial Pressure Drop

140Pa

Colour

White

Case Material

Galvanised Steel

Media Material

Glass Fibre

Actual Depth

292mm

Nominal Dimensions Height x Width

24 x 240in

Actual Width

610mm

Actual Height

610mm

Nominal Width

240in

Nominal Depth

11.4in

Nominal Height

24in

COO (Country of Origin):
GB

RS PRO HEPA Filter, Glass Fibre Media, H11 Grade, 610 x 610 x 292 mm


This RS PRO HEPA filter is a high-efficiency option that ensures strict particle filtration within your ventilation system. H11 grade filters such as this one are used in micro-technology and industrial environments to capture and contain the finest dust particles.
The product's glass fibre material is made from extremely fine mini-pleated thread, so it remains uniform throughout the unit and can capture more dust particles. The filter has an excellent particle retention ability due to its thermoset resin laminate, which means only air can pass through.
The filter is sealed in polyurethane and fixed to a galvanised steel frame, so it remains securely in place once installed. Its glass media helps prevent the build-up of moisture and is less likely to shed fibres than other filtration materials, keeping your system protected from contamination for longer.

Features and Benefits


• Actual dimensions of 610 (height) x 610 (width) x 292 (depth) mm
• Galvanised steel case material
• White colour
• H11 filter grade
• HEPA filter type
• Initial pressure drop of 140 Pa
• Maximum airflow of 4000 m≥/h
• Glass fibre media material
• Nominal dimensions of 24 (height) x 240 (width) x 11.4 (depth) inches

Related links