RS PRO Bag Filter Filter, 592 x 592 x 635mm
- RS Stock No.:
- 255-1414
- Brand:
- RS PRO
Price Each (In a Pack of 6)
£57.348
(exc. VAT)
£68.818
(inc. VAT)
Available to back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
6 + | £57.348 | £344.088 |
**price indicative
- RS Stock No.:
- 255-1414
- Brand:
- RS PRO
Related links
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch