Parker Polyamide (PA), Flexible Tubing, 4 mm ID, 6 mm OD, White, 100 m
- RS Stock No.:
- 837-636
- Mfr. Part No.:
- 1100P06R00
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£114.17
(exc. VAT)
£137.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £114.17 |
*price indicative
- RS Stock No.:
- 837-636
- Mfr. Part No.:
- 1100P06R00
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Material | Polyamide (PA) | |
| Series | 1100P | |
| Maximum Operating Pressure | 50 bar | |
| Application | Industrial | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Colour | White | |
| Length | 100m | |
| Standards/Approvals | RoHS | |
| Bend Radius | 35mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Material Polyamide (PA) | ||
Series 1100P | ||
Maximum Operating Pressure 50 bar | ||
Application Industrial | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Colour White | ||
Length 100m | ||
Standards/Approvals RoHS | ||
Bend Radius 35mm | ||
- COO (Country of Origin):
- ES
The Parker high-performance fireproof tubing designed for robust industrial applications, delivering exceptional resistance to pressure, temperature, and flame while ensuring non-toxic smoke generation during burn-off.
Excellent flame-resistance: self-extinguishing
Very little smoke generation with non-toxic combustion gases
UV-resistant, ensuring longevity in harsh conditions
Extremely resistant to high pressure and temperature variability
Related links
- Parker Polyamide (PA) 8 mm ID White, 100 m
- Parker Polyamide (PA) 6 mm ID White, 100 m
- Parker Polyamide (PA) 4 mm ID Red, 100 m
- Parker Polyamide (PA) 4 mm ID Black, 100 m
- Parker Polyamide (PA) 4 mm ID Green, 100 m
- Parker Polyamide (PA) 4 mm ID Blue, 100 m
- Parker Polyamide (PA) 4 mm ID Grey, 100 m
- Parker Polyamide (PA) 4 mm ID Yellow, 100 m
