Parker Polyethylene, Flexible Tubing, 5.75 mm ID, 8 mm OD, White, 150 m
- RS Stock No.:
- 837-628
- Mfr. Part No.:
- 1015Y08F10
- Brand:
- Parker
Subtotal (1 unit)*
£143.11
(exc. VAT)
£171.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.11 |
*price indicative
- RS Stock No.:
- 837-628
- Mfr. Part No.:
- 1015Y08F10
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 5.75mm | |
| Outside Diameter | 8mm | |
| Material | Polyethylene | |
| Series | 1015Y | |
| Maximum Operating Pressure | 16 Barg | |
| Application | Chemical, Food Processing | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Colour | White | |
| Length | 150m | |
| Standards/Approvals | RoHS | |
| Bend Radius | 40mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 5.75mm | ||
Outside Diameter 8mm | ||
Material Polyethylene | ||
Series 1015Y | ||
Maximum Operating Pressure 16 Barg | ||
Application Chemical, Food Processing | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
Colour White | ||
Length 150m | ||
Standards/Approvals RoHS | ||
Bend Radius 40mm | ||
- COO (Country of Origin):
- GB
The Parker polyethylene tubing offers exceptional performance for demanding applications, designed specifically for environments such as water treatment while ensuring operator safety.
Composed of 50% reticulated material for enhanced durability
Delivers optimal flexibility combined with substantial pressure and temperature resistance
Compatible with a wide range of aggressive chemicals
Approved for direct contact with food and beverages
Related links
- Parker Polyethylene 5.75 mm ID Blue, 150 m
- Parker Polyethylene 5.75 mm ID Red, 150 m
- Parker Polyethylene 4 mm ID White, 150 m
- Parker Polyethylene 7 mm ID Blue, 150 m
- Parker Polyethylene 4 mm ID Blue, 150 m
- Parker Polyethylene 6 mm ID Clear, 100 m
- Parker Polyethylene 0.17 in ID Natural, 500 in
- Parker Polyethylene 4 mm ID Clear, 100 m
