Parker PUR, Flexible Tubing, 3 mm ID, 5 mm OD, Black, 25 m

Image representative of range

Subtotal (1 unit)*

£27.16

(exc. VAT)

£32.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.16

*price indicative

RS Stock No.:
837-159
Mfr. Part No.:
1025U05 01
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

3mm

Outside Diameter

5mm

Material

PUR

Series

1025U

Maximum Operating Pressure

12 Bar

Application

Industrial, Robotic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Colour

Black

Length

25m

Standards/Approvals

RoHS

Bend Radius

13mm

COO (Country of Origin):
FR
The Parker polyurethane tubing, designed to excel in a variety of applications, offering flexibility and substantial space savings compared to semi-rigid alternatives.

Excellent mechanical properties ensuring longevity

Optimal bend radius for versatile installation

High abrasion resistance delivers durability

UV resistance enhances long-term performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy