Festo PUN TPE, Flexible Tubing, 8mm ID, 12mm OD, Silver

Subtotal (1 box of 50 metres)*

£191.66

(exc. VAT)

£229.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£191.66£3.833

*price indicative

RS Stock No.:
652-039
Mfr. Part No.:
PUN-12X2-SI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

8mm

Outer Diameter

12mm

Material

TPE

Hose Pipe Action

Transfer

Series

PUN

Colour

Silver

COO (Country of Origin):
CZ
The Festo Plastic tubing is engineered for durability and flexibility in pneumatic applications. Tailored specifically for energy chains, this tubing ensures reliable operation under varying conditions. Designed to operate under pressures from -0.095 MPa to 0.7 MPa, it remains efficient across a broad temperature range from -35 °C to 60 °C, making it ideal for diverse environments. The tubing's inside diameter of 8 mm and outside diameter of 12 mm facilitate optimal flow characteristics while its low weight of just 0.0767 kg/m guarantees easy handling and installation. Constructed from RoHS-compliant materials and meeting rigorous standards such as the German Technical Control Board (TÜV) certification, this product not only meets industry demands but also supports environmentally friendly practices.

Suitable for energy chains enhancing system reliability
RoHS compliant materials align with environmentally conscious practices
Lightweight design ensures effortless installation and handling
Approved by TUV signifying adherence to strict safety and quality standards
Low bending radius of 33 mm ensures flexibility in cramped spaces
Designed for compatibility with push in connectors for easy integration
Fire test material classification UL94 HB ensures safety in operation