Festo PUN TPE, Flexible Tubing, 0.5mm OD, Black
- RS Stock No.:
- 652-036
- Mfr. Part No.:
- PUN-CM-12-SW
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£683.31
(exc. VAT)
£819.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
---|---|---|
1 + | £683.31 | £13.666 |
*price indicative
- RS Stock No.:
- 652-036
- Mfr. Part No.:
- PUN-CM-12-SW
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Hose Pipe/Flexible Tube | Flexible Tube | |
Outer Diameter | 0.5mm | |
Material | TPE | |
Hose Pipe Action | Transfer | |
Series | PUN | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Outer Diameter 0.5mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed to optimise the efficiency of pneumatic systems. Crafted from TPE-U(PU), this tubing guarantees absolute reliability in energy chains, accommodating a multitude of applications. With an outside diameter of 12 mm and an inside diameter of 8 mm, it ensures precise fluid transmission while maintaining structural integrity. The tubing is built to withstand a temperature range from -35 °C to 60 °C and can handle an operating pressure of up to 1 MPa. Its robust construction and flexibility make it ideal for use in environments where durability and performance are paramount, ensuring your pneumatic solutions remain seamless and efficient.
Suitable for energy chains enhancing operational efficiency
Temperature dependent operating pressure ranges cater to diverse applications
Exceptional bending radius options allow for flexible installation
Compliant with RoHS standards which ensuring safety and environmental responsibility
Black colour offers a sleek and professional appearance
Pneumatic connections readily fit push in connectors with a 12 mm outside diameter
Temperature dependent operating pressure ranges cater to diverse applications
Exceptional bending radius options allow for flexible installation
Compliant with RoHS standards which ensuring safety and environmental responsibility
Black colour offers a sleek and professional appearance
Pneumatic connections readily fit push in connectors with a 12 mm outside diameter