Festo PUN TPE, Flexible Tubing, 11mm ID, 16mm OD, Silver

Subtotal (1 box of 100 metres)*

£280.94

(exc. VAT)

£337.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£280.94£2.809

*price indicative

RS Stock No.:
651-946
Mfr. Part No.:
PUN-H-16X2,5-SI-100
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

11mm

Outer Diameter

16mm

Material

TPE

Hose Pipe Action

Transfer

Series

PUN

Colour

Silver

COO (Country of Origin):
CZ
The Festo Plastic tubing is designed for robust performance in various applications, particularly suitable for energy chains. Engineered to withstand a wide range of operational pressures, it functions efficiently within a temperature spectrum of -35 °C to 60 °C. This reliable tubing supports compressed air and water mediums, making it a versatile choice for industrial environments. With a silver finish and a shore hardness of D 52 +/-3, it combines durability with aesthetic appeal. Additionally, it meets stringent RoHS compliance standards, ensuring it is safe for use in various settings, including food applications. Overall, this tubing reflects festo's commitment to quality and reliability in demanding operations.

Outside diameter of 16 mm ensures compatibility with standard push in connectors
Flow relevant bending radius of 88 mm provides flexibility in installations
Min bending radius of 38 mm allows for tight routing in constrained spaces
Temperature dependent operating pressure supports stable performance across varying temperatures
Fire test material UL94 HB classifies it as a safe material for diverse applications
German Technical Control Board approval adds to reliability and trustworthiness
Suitable for use with food and compliant with RoHS regulations which ensuring safety standards
Developed for static installation in cleanroom environments enhancing its adaptability