Festo PUN TPE, Flexible Tubing, 2.6mm ID, 4mm OD, Silver
- RS Stock No.:
- 651-943
- Mfr. Part No.:
- PUN-4X0,75-SI-500
- Brand:
- Festo
Subtotal (1 box of 500 metres)*
£273.80
(exc. VAT)
£328.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
---|---|---|
1 + | £273.80 | £0.548 |
*price indicative
- RS Stock No.:
- 651-943
- Mfr. Part No.:
- PUN-4X0,75-SI-500
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Hose Pipe/Flexible Tube | Flexible Tube | |
Inner Diameter | 2.6mm | |
Outer Diameter | 4mm | |
Material | TPE | |
Hose Pipe Action | Transfer | |
Series | PUN | |
Colour | Silver | |
Select all | ||
---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 2.6mm | ||
Outer Diameter 4mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Silver | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is expertly designed for various industrial applications, ensuring reliability and flexibility in any environment. This premium tubing, made from TPE-U, boasts an outer diameter of 4 mm, with an inside diameter of 2.6 mm, making it suitable for energy chains. With a general operating pressure range of -0.095 MPa to 0.7 MPa and an ambient temperature tolerance between -35 °C and 60 °C, this tubing is both durable and versatile. The inclusion of compliance with RoHS standards further guarantees its safety and suitability for contact with cables, provided specific conditions are met. Ideal for pneumatic connections, this tubing delivers consistent performance and is thoroughly tested for quality assurance.
Features a suitable exterior diameter for easy integration into systems
Offers flexibility with a minimum bending radius of 8 mm for tight applications
Approved by the German Technical Control Board for reliability
Accommodates pneumatic connections seamlessly including push in connectors
Fire test material certified to UL94 HB for enhanced safety
LABS conformity ensures minimal contamination risk in sensitive environments
Durable material withstands a complete temperature range for versatile use
Offers flexibility with a minimum bending radius of 8 mm for tight applications
Approved by the German Technical Control Board for reliability
Accommodates pneumatic connections seamlessly including push in connectors
Fire test material certified to UL94 HB for enhanced safety
LABS conformity ensures minimal contamination risk in sensitive environments
Durable material withstands a complete temperature range for versatile use