Festo PEN PE, Flexible Tubing, 4mm ID, 6mm OD, Yellow
- RS Stock No.:
- 651-932
- Mfr. Part No.:
- PEN-6X1-GE
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£21.42
(exc. VAT)
£25.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 6 unit(s) shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
---|---|---|
1 + | £21.42 | £0.428 |
*price indicative
- RS Stock No.:
- 651-932
- Mfr. Part No.:
- PEN-6X1-GE
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Hose Pipe/Flexible Tube | Flexible Tube | |
Inner Diameter | 4mm | |
Outer Diameter | 6mm | |
Material | PE | |
Hose Pipe Action | Transfer | |
Series | PEN | |
Colour | Yellow | |
Select all | ||
---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 4mm | ||
Outer Diameter 6mm | ||
Material PE | ||
Hose Pipe Action Transfer | ||
Series PEN | ||
Colour Yellow | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for flexibility and durability, making it ideal for use in energy chains and various pneumatic applications. With a robust outside diameter of 6 mm and an inside diameter of 4 mm, this tubing provides an effective pathway for compressed air and liquid mediums, ensuring steady performance under demanding conditions. It operates effectively within a temperature range of -30 °C to 60 °C and has a temperature-dependent operating pressure of up to 1 MPa, catering to a variety of deployment scenarios. Its RoHS compliance guarantees environmentally friendly usage while maintaining high standards of reliability and performance, positioning it as a crucial component in modern industrial setups.
Designed for compatibility with push in connectors and barbed fittings which ensuring versatile installation options
Suitable for both compressed air and water mediums broadening application scope
Temperature dependent operating pressure range offers flexibility across different environments
Ambient temperature tolerance enhances reliability in diverse operating conditions
RoHS compliant affirming the commitment to environmentally conscious manufacturing
Lightweight design facilitates ease of handling and installation
Shore hardness ensures strength and durability under typical usage scenarios
Designed for installation in cleanroom environments although meaningful evaluations may vary
Suitable for both compressed air and water mediums broadening application scope
Temperature dependent operating pressure range offers flexibility across different environments
Ambient temperature tolerance enhances reliability in diverse operating conditions
RoHS compliant affirming the commitment to environmentally conscious manufacturing
Lightweight design facilitates ease of handling and installation
Shore hardness ensures strength and durability under typical usage scenarios
Designed for installation in cleanroom environments although meaningful evaluations may vary