Festo PEN PE, Flexible Tubing, 10.8mm ID, 16mm OD, Natural
- RS Stock No.:
- 651-929
- Mfr. Part No.:
- PEN-16X2,5-NT
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£89.88
(exc. VAT)
£107.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £89.88 | £1.798 |
*price indicative
- RS Stock No.:
- 651-929
- Mfr. Part No.:
- PEN-16X2,5-NT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 10.8mm | |
| Outer Diameter | 16mm | |
| Material | PE | |
| Hose Pipe Action | Transfer | |
| Series | PEN | |
| Colour | Natural | |
Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 10.8mm | ||
Outer Diameter 16mm | ||
Material PE | ||
Hose Pipe Action Transfer | ||
Series PEN | ||
Colour Natural | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing offers exceptional performance in a variety of applications requiring flexibility and durability. Engineered for energy chains, this tubing is designed to handle compressed air and water seamlessly, accommodating operating pressures up to 1 MPa. With a robust construction compliant with RoHS and a temperature range from -30 °C to 60 °C, it excels in diverse environments. Its natural colour and Shore hardness of D 52 +/-3 ensure both functionality and aesthetic compatibility. Whether for industrial equipment or cleanroom environments, this tubing provides reliability and efficiency, ensuring optimal flow performance.
Suitable for energy chains maximising versatility in motion systems
Meets the strict requirements of VDMA24364 B2 L for LABS conformity which ensuring suitability for sensitive applications
Designed for a push in connector with an outer diameter of 16 mm which ensuring easy integration
Cleanroom class compatibility supports its use in specialised environments without risk of contamination
Meets the strict requirements of VDMA24364 B2 L for LABS conformity which ensuring suitability for sensitive applications
Designed for a push in connector with an outer diameter of 16 mm which ensuring easy integration
Cleanroom class compatibility supports its use in specialised environments without risk of contamination
