Festo PEN PE, Flexible Tubing, 7mm ID, 10mm OD, Green
- RS Stock No.:
- 651-924
- Mfr. Part No.:
- PEN-10X1,5-GN
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£39.28
(exc. VAT)
£47.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
---|---|---|
1 + | £39.28 | £0.786 |
*price indicative
- RS Stock No.:
- 651-924
- Mfr. Part No.:
- PEN-10X1,5-GN
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Hose Pipe/Flexible Tube | Flexible Tube | |
Inner Diameter | 7mm | |
Outer Diameter | 10mm | |
Material | PE | |
Hose Pipe Action | Transfer | |
Series | PEN | |
Colour | Green | |
Select all | ||
---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 7mm | ||
Outer Diameter 10mm | ||
Material PE | ||
Hose Pipe Action Transfer | ||
Series PEN | ||
Colour Green | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is expertly crafted for reliable performance across various applications. Designed with an outside diameter of 10 mm and an inside diameter of 7 mm, this tubing is suitable for energy chains, ensuring flexibility without compromising durability. It boasts a minimum bending radius of 23.5 mm and can handle a temperature-dependent operating pressure of up to 1 MPa, making it ideal for both compressed air and water applications. With a robust RoHS-compliant PE material composition, it meets strict environmental standards. This tubing allows for seamless integration with push-in connectors, offering a practical solution for pneumatic connections while maintaining an ambient temperature range of -30 °C to 60 °C.
Constructed from RoHS compliant PE material for environmental safety
Designed for energy chains providing flexibility and reliability
Compatible with push in connectors for easy installation
Meets high pressure demands with operating conditions up to 1 MPa
Suitable for conveying compressed air and water while ensuring performance
Appropriately certified by the German Technical Control Board for peace of mind
Designed for energy chains providing flexibility and reliability
Compatible with push in connectors for easy installation
Meets high pressure demands with operating conditions up to 1 MPa
Suitable for conveying compressed air and water while ensuring performance
Appropriately certified by the German Technical Control Board for peace of mind