Festo PUN TPE, Flexible Tubing, 4mm ID, 8mm OD, Black
- RS Stock No.:
- 651-724
- Mfr. Part No.:
- PUN-V0-8X2-SW-C
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£320.23
(exc. VAT)
£384.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
---|---|---|
1 + | £320.23 | £6.405 |
*price indicative
- RS Stock No.:
- 651-724
- Mfr. Part No.:
- PUN-V0-8X2-SW-C
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Hose Pipe/Flexible Tube | Flexible Tube | |
Inner Diameter | 4mm | |
Outer Diameter | 8mm | |
Material | TPE | |
Hose Pipe Action | Transfer | |
Series | PUN | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 4mm | ||
Outer Diameter 8mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for precision and reliability in various pneumatic applications. Crafted to deliver optimal performance in energy chains, this tubing features a robust outer diameter of 8 mm and an inner diameter of 4 mm, ensuring efficient airflow and system integrity. With a broad operating pressure range of -0.095 MPa to 1.2 MPa, it adapts seamlessly to dynamic environments. The tubing's flexibility is highlighted by a bend radius of just 9 mm, making it ideal for tight spaces. Additionally, its compatibility with compressed air and water contributes to its versatility, while the ambient temperature tolerance from -35 °C to 60 °C guarantees reliable functionality across various conditions.
Outside diameter of 8 mm ensures a secure fit for optimal performance
Flow relevant bending radius of 35 mm enhances installation efficiency
Sustainability focused design compliant with RoHS standards
Appropriate for diverse mediums including compressed air and water
Fire test classified under UL94 V 0 for enhanced safety
Designed for seamless integration with push in connectors and barbed fittings
LABS conformity to VDMA24364 B2 L assures no harmful substances
Product weight optimised for reduced strain in assembly lines
Flow relevant bending radius of 35 mm enhances installation efficiency
Sustainability focused design compliant with RoHS standards
Appropriate for diverse mediums including compressed air and water
Fire test classified under UL94 V 0 for enhanced safety
Designed for seamless integration with push in connectors and barbed fittings
LABS conformity to VDMA24364 B2 L assures no harmful substances
Product weight optimised for reduced strain in assembly lines