Festo PUN TPE, Flexible Tubing, 9.8mm ID, 14mm OD, Blue
- RS Stock No.:
- 651-716
- Mfr. Part No.:
- PUN-V0-14X2-BL-C
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£559.50
(exc. VAT)
£671.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
---|---|---|
1 + | £559.50 | £11.19 |
*price indicative
- RS Stock No.:
- 651-716
- Mfr. Part No.:
- PUN-V0-14X2-BL-C
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Hose Pipe/Flexible Tube | Flexible Tube | |
Inner Diameter | 9.8mm | |
Outer Diameter | 14mm | |
Material | TPE | |
Hose Pipe Action | Transfer | |
Series | PUN | |
Colour | Blue | |
Select all | ||
---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 9.8mm | ||
Outer Diameter 14mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Blue | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for robust performance across a variety of industrial applications, ensuring reliable fluid transport. With an outside diameter of 14 mm and an inside diameter of 9.8 mm, this tubing is tailored for seamless integration into energy chains, supporting efficient fluid dynamics. It can withstand operating pressures up to 0.6 MPa while maintaining flexibility and durability under varying temperatures ranging from -35 °C to 60 °C. The tubing's smart design features a minimum bending radius of 45 mm, making it an excellent choice for complex routing in confined spaces. Furthermore, it meets the stringent standards of RoHS compliance, affirming its suitability for a modern, environmentally-conscious industry.
Suitable for energy chains which ensuring reliable performance
Minimum bending radius of 45 mm enhances installation flexibility
RoHS compliant materials support sustainable practices
Lightweight design for easy handling and installation
Distinctive blue colour not only offers a visual cue but also comes with enhanced flame protection
Shore hardness ensures elasticity without compromising strength
Minimum bending radius of 45 mm enhances installation flexibility
RoHS compliant materials support sustainable practices
Lightweight design for easy handling and installation
Distinctive blue colour not only offers a visual cue but also comes with enhanced flame protection
Shore hardness ensures elasticity without compromising strength