Festo PU TPE, Flexible Tubing, 13mm ID, 17.6mm OD, Black

Subtotal (1 box of 50 metres)*

£782.71

(exc. VAT)

£939.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£782.71£15.654

*price indicative

RS Stock No.:
651-704
Mfr. Part No.:
PU-13-SW
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

13mm

Outer Diameter

17.6mm

Material

TPE

Hose Pipe Action

Transfer

Series

PU

Colour

Black

COO (Country of Origin):
DE
The Festo Plastic tubing is designed for a variety of pneumatic applications that require flexibility and reliability. Tailored for use with compressed air systems to ISO 8573-1:2010, this tubing boasts a robust construction, enabling it to withstand operating pressures ranging from -0.95 bar to 10 bar. The outside diameter of 17.6 mm and inside diameter of 13 mm provide optimal flow characteristics, while the material's Shore hardness of A 86 +/-3 ensures durability in varying environments. With an ambient temperature tolerance from -35 °C to 60 °C, this tubing is well-suited for diverse operational conditions, making it an ideal choice for commercial and industrial applications.

Flexible design allows for a flow relevant bending radius of 83 mm
Lubricated operation is possible enhancing functionality
Compliant with RoHS regulations which ensuring safety and environmental responsibility
Pneumatic connection designed for barbed fittings with a secure union nut
Lightweight facilitating easy installation and handling
Conforms to LABS standards for high cleanliness in sensitive environments