Festo PEN PE, Flexible Tubing, 4mm ID, 6mm OD, Red
- RS Stock No.:
- 651-700
- Mfr. Part No.:
- PEN-6X1-RT
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£21.42
(exc. VAT)
£25.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
---|---|---|
1 + | £21.42 | £0.428 |
*price indicative
- RS Stock No.:
- 651-700
- Mfr. Part No.:
- PEN-6X1-RT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Hose Pipe/Flexible Tube | Flexible Tube | |
Inner Diameter | 4mm | |
Outer Diameter | 6mm | |
Material | PE | |
Hose Pipe Action | Transfer | |
Series | PEN | |
Colour | Red | |
Select all | ||
---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 4mm | ||
Outer Diameter 6mm | ||
Material PE | ||
Hose Pipe Action Transfer | ||
Series PEN | ||
Colour Red | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for optimal performance in energy chains, offering reliable and durable function in various pneumatic applications. This versatile tubing features an outside diameter of 6 mm and inside diameter of 4 mm, ensuring compatibility with standard pneumatic systems. The tubing operates effectively within a temperature range of -30 °C to 60 °C and supports various operating pressures, making it suitable for use with compressed air and water under specified conditions. With its RoHS-compliant material, this product meets modern environmental standards, ensuring safety and sustainability. Its unique characteristics, including a flow-relevant bending radius and compact design, make it an ideal choice for industrial settings.
Designed for use in energy chains enhancing flexibility and efficiency
RoHS compliant material ensures adherence to environmental regulations
Exceptional bending radius allows for easy installation and space saving designs
Compatible with standard push in connectors for straightforward integration
Lightweight design aids in reducing overall system weight
Meets robust standards for compressed air and liquid applications maximising versatility
RoHS compliant material ensures adherence to environmental regulations
Exceptional bending radius allows for easy installation and space saving designs
Compatible with standard push in connectors for straightforward integration
Lightweight design aids in reducing overall system weight
Meets robust standards for compressed air and liquid applications maximising versatility