Festo PUN TPE, Flexible Tubing, 4mm ID, 8mm OD, Blue

Subtotal (1 box of 50 metres)*

£320.23

(exc. VAT)

£384.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£320.23£6.405

*price indicative

RS Stock No.:
651-526
Mfr. Part No.:
PUN-V0-8X2-BL-C
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

4mm

Outer Diameter

8mm

Material

TPE

Hose Pipe Action

Transfer

Series

PUN

Colour

Blue

COO (Country of Origin):
CZ
The Festo Plastic tubing is expertly engineered for a range of pneumatic applications, ensuring reliable performance under various conditions. Designed specifically for use in energy chains, this tubing showcases its versatility with an impressive operating pressure range that accommodates both compressed air and water. Its robust construction features a blue TPE-U(PU) material, which is not only durable but also compliant with RoHS standards, making it a safe choice for diverse environments. With a temperature tolerance reaching up to 90 °C unpressurised, this tubing adapts seamlessly to fluctuating ambient conditions, proving essential for industrial and automation needs.

Suitable for energy chains which ensuring flexibility and reliability
Durable TPE U material providing long lasting performance
Compliant with strict RoHS standards which ensuring user safety
Designed for easy compatibility with push in connectors and barbed fittings
Blue colour offers a visual distinction while deviating from standard options
Meets fire test standards UL94 V 0 and V 2 enhancing safety in applications