Festo PUN TPE, Flexible Tubing, 4mm ID, 6mm OD, Black

Subtotal (1 box of 50 metres)*

£177.38

(exc. VAT)

£212.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£177.38£3.548

*price indicative

RS Stock No.:
651-522
Mfr. Part No.:
PUN-CM-6-SW
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

4mm

Outer Diameter

6mm

Material

TPE

Hose Pipe Action

Transfer

Series

PUN

Colour

Black

COO (Country of Origin):
CZ
The Festo Plastic tubing is engineered for versatility in dynamic applications, serving as an ideal solution for energy chains in pneumatic systems. With an outside diameter of 6 mm and a sturdy design resistant to bending with a specified minimum radius of 14 mm, it ensures efficient flow dynamics while maintaining integrity under pressure. This tubing performs reliably within a temperature range of -35 °C to 60 °C, catering to a wide array of environments. Its RoHS-compliant TPE-U(PU) material not only promotes reduced environmental impact but also guarantees resilience and durability, making it a top choice for those seeking high-performance pneumatic components.

Suitable for energy chains enhancing mechanical reliability
Temperature dependent operating pressure ensures consistent performance across diverse conditions
Environmentally friendly made from RoHS compliant materials
Black colour for a discreet and professional appearance