Festo PUN TPE, Flexible Tubing, 7mm ID, 10mm OD, Black
- RS Stock No.:
- 651-521
- Mfr. Part No.:
- PUN-CM-10-SW
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£498.79
(exc. VAT)
£598.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
---|---|---|
1 + | £498.79 | £9.976 |
*price indicative
- RS Stock No.:
- 651-521
- Mfr. Part No.:
- PUN-CM-10-SW
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Hose Pipe/Flexible Tube | Flexible Tube | |
Inner Diameter | 7mm | |
Outer Diameter | 10mm | |
Material | TPE | |
Hose Pipe Action | Transfer | |
Series | PUN | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 7mm | ||
Outer Diameter 10mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is expertly engineered for use in a variety of pneumatic applications. Designed to facilitate the efficient transport of compressed air, this tubing is characterised by its robust construction and suitability for energy chains. With an outside diameter of 10 mm and a flexible inside diameter of 7 mm, it ensures optimal flow performance while adhering to industry standards. The tubing performs reliably under temperature conditions ranging from -35 °C to 60 °C, making it versatile for diverse operational environments. Its compliance with RoHS regulations demonstrates festo's commitment to sustainability and safety in material selection, offering peace of mind in environmentally conscious applications.
Suitable for energy chains which ensuring longevity and reliability in dynamic applications
Designed with a minimum bending radius of 30 mm promoting flexibility in installation
Pneumatic connection designed for push in connectors with an outside diameter of 10 mm facilitating quick assembly
Complies with VDMA24364 B2 L for LABS conformity which ensuring high quality manufacturing standards
Designed with a minimum bending radius of 30 mm promoting flexibility in installation
Pneumatic connection designed for push in connectors with an outside diameter of 10 mm facilitating quick assembly
Complies with VDMA24364 B2 L for LABS conformity which ensuring high quality manufacturing standards