Festo PUN TPE, Flexible Tubing, 5.7mm ID, 8mm OD, Red
- RS Stock No.:
- 651-520
- Mfr. Part No.:
- PUN-8X1,25-RT
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£91.66
(exc. VAT)
£109.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
---|---|---|
1 + | £91.66 | £1.833 |
*price indicative
- RS Stock No.:
- 651-520
- Mfr. Part No.:
- PUN-8X1,25-RT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Hose Pipe/Flexible Tube | Flexible Tube | |
Inner Diameter | 5.7mm | |
Outer Diameter | 8mm | |
Material | TPE | |
Hose Pipe Action | Transfer | |
Series | PUN | |
Colour | Red | |
Select all | ||
---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 5.7mm | ||
Outer Diameter 8mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Red | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing offers robust performance for a variety of applications, especially in pneumatic systems. Designed for reliability, this tubing demonstrates excellent compatibility within energy chains and operating pressures ranging from -0.095 MPa to 0.7 MPa. Constructed from high-quality TPE-U (PU), the tubing is not only lightweight at 0.0302 kg/m but also compliant with RoHS regulations, ensuring a minimal environmental footprint. With its impressive temperature range of -35 °C to 60 °C, the tubing provides flexibility in diverse operating conditions while ensuring safe interaction with cables, provided they are free of phosphoric acid esters. This product is ideal for engineers seeking a trusted solution in their pneumatic applications, backed by TÜV certification for quality assurance.
Allows for efficient fluid transport in pneumatics
Features a temperature dependent operating pressure up to 1 MPa
Lightweight design makes installation and handling easier
RoHS compliant materials ensure environmental safety
TUV certification guarantees quality and reliability
Suitable for use in energy chains enhancing versatility
Offers a comprehensive range of operating pressures for varied applications
Shore hardness provides optimal flexibility and durability
Compatible with push in connectors and barbed fittings
Features a temperature dependent operating pressure up to 1 MPa
Lightweight design makes installation and handling easier
RoHS compliant materials ensure environmental safety
TUV certification guarantees quality and reliability
Suitable for use in energy chains enhancing versatility
Offers a comprehensive range of operating pressures for varied applications
Shore hardness provides optimal flexibility and durability
Compatible with push in connectors and barbed fittings