Festo PEN PE, Flexible Tubing, 2.7mm ID, 4mm OD, Silver

Subtotal (1 box of 500 metres)*

£107.14

(exc. VAT)

£128.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£107.14£0.214

*price indicative

RS Stock No.:
651-500
Mfr. Part No.:
PEN-4X0,75-SI-500
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

2.7mm

Outer Diameter

4mm

Material

PE

Hose Pipe Action

Transfer

Series

PEN

Colour

Silver

COO (Country of Origin):
CZ
The Festo Plastic tubing is expertly designed for various applications, particularly in energy chains and pneumatic systems. With a robust outside diameter of 4 mm and inside diameter of 2.7 mm, it ensures efficient flow while maintaining flexibility under pressure. The tubing operates effectively within a temperature range of -30 °C to 60 °C, making it suitable for diverse environments. Compliance with RoHS standards assures users of its environmental safety. The approval from the German Technical Control Board (TÜV) further reinforces its reliability, ensuring that it meets high standards for operating media, including compressed air and water. This product is an essential choice for those seeking quality and performance in their pneumatic connections.

Suitable for energy chains enhancing durability and long term use
Temperature dependent operating pressure ranges allow for versatility in applications
Complies with RoHS regulations which ensuring safety for users and the environment
Compatible with push in connectors and barbed fittings for ease of installation
Maintains operational integrity in a wide ambient temperature range
Designed for both compressed air and clean water usage increasing its utility
Backed by TUV approval providing assurance of quality and performance in demanding conditions