Festo PEN PE, Flexible Tubing, 8.4mm ID, 12mm OD, Black

Subtotal (1 box of 50 metres)*

£48.81

(exc. VAT)

£58.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£48.81£0.976

*price indicative

RS Stock No.:
651-496
Mfr. Part No.:
PEN-12X1,75-SW
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

8.4mm

Outer Diameter

12mm

Material

PE

Hose Pipe Action

Transfer

Series

PEN

Colour

Black

COO (Country of Origin):
CZ
The Festo Plastic tubing is designed for reliable use in energy chains, providing exceptional performance in dynamic environments. This tubing features an outside diameter of 12 mm with an inside diameter of 8.4 mm, ensuring optimal fluid flow. It's constructed to withstand challenging conditions, accommodating ambient temperatures ranging from -30 °C to 60 °C. The product is marked by its RoHS-compliance, making it a safe choice for various applications. With a specific focus on pneumatic connections, it is compatible with push-in connectors, simplifying installation and use. This tubing not only meets technical specifications but also promises reliability and longevity in various operating conditions.

Suitable for use in energy chains which ensuring durability and flexibility
Demonstrates impressive temperature dependent operating pressure capabilities
Compatible with compressed air and water broadening its application range
Offers a minimal bending radius of 33 mm ideal for tight spaces
Approval from German Technical Control Board ensures quality assurance
Available in black providing a professional appearance in any setup
Cleanroom class compliance suitable for various sensitive applications
Designed for static element installations which ensuring consistent performance