Festo PAN TPE, Flexible Tube, 2.9mm ID, 4mm OD, Green
- RS Stock No.:
- 651-460
- Mfr. Part No.:
- PAN-4X0,75-GN
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£61.31
(exc. VAT)
£73.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
---|---|---|
1 + | £61.31 | £1.226 |
*price indicative
- RS Stock No.:
- 651-460
- Mfr. Part No.:
- PAN-4X0,75-GN
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Hose Pipe/Flexible Tube | Flexible Tube | |
Inner Diameter | 2.9mm | |
Outer Diameter | 4mm | |
Material | TPE | |
Hose Pipe Action | Transfer | |
Series | PAN | |
Colour | Green | |
Select all | ||
---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 2.9mm | ||
Outer Diameter 4mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PAN | ||
Colour Green | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for versatile applications, particularly suitable for energy chains. This product is designed to efficiently transport compressed air, conforming to industry standards for safety and reliability. With an outer diameter of 4 mm and an inner diameter of 2.9 mm, it boasts a robust temperature-dependent operating pressure range, ensuring peak performance in demanding environments. The tubing supports ambient temperatures from -30 °C to 80 °C, making it ideal for a range of operational contexts. Notably, this tubing is RoHS-compliant and features a Shore hardness of D 55 +/-3, further contributing to its reliability and durability. Whether you require flexible solutions for pneumatic connections or reliable performance in harsh conditions, this tubing meets all expectations.
Suitable for energy chains to improve operational efficiency
Compatible with push in connectors and barbed fittings for flexible connectivity options
RoHS compliant materials align with environmentally responsible manufacturing practices
Shore hardness enhanced durability for demanding applications
Compatible with push in connectors and barbed fittings for flexible connectivity options
RoHS compliant materials align with environmentally responsible manufacturing practices
Shore hardness enhanced durability for demanding applications