Festo PUN TPE, Flexible Tubing, 7mm ID, 10mm OD, Brown
- RS Stock No.:
- 651-413
- Mfr. Part No.:
- PUN-V0-10X1,5-BR
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£344.63
(exc. VAT)
£413.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
---|---|---|
1 + | £344.63 | £6.893 |
*price indicative
- RS Stock No.:
- 651-413
- Mfr. Part No.:
- PUN-V0-10X1,5-BR
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Hose Pipe/Flexible Tube | Flexible Tube | |
Inner Diameter | 7mm | |
Outer Diameter | 10mm | |
Material | TPE | |
Hose Pipe Action | Transfer | |
Series | PUN | |
Colour | Brown | |
Select all | ||
---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 7mm | ||
Outer Diameter 10mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Brown | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for high-performance applications, making it a reliable choice in various pneumatic systems. Designed with meticulous attention to detail, this tubing features a robust outside diameter of 10 mm and an inside diameter of 7 mm, ensuring optimal flow characteristics. Its exceptional flexibility allows it to adapt to flow-relevant bending radii while maintaining high levels of efficiency, even under varying operating pressures. This product accommodates a wide range of temperatures and is suitable for use with compressed air and water, solidifying its place in industries requiring durable and versatile tubing solutions.
Suitable for use in energy chains enhancing flexibility and performance
Complies with stringent RoHS regulations which ensuring environmentally friendly materials
Appropriate for both compressed air and liquid water applications
Available in brown colour deviating from standard for enhanced flame protection
Approval from the German Technical Control Board guarantees quality and safety
Complies with stringent RoHS regulations which ensuring environmentally friendly materials
Appropriate for both compressed air and liquid water applications
Available in brown colour deviating from standard for enhanced flame protection
Approval from the German Technical Control Board guarantees quality and safety