Festo PUN TPE, Flexible Tubing, 2.1mm ID, 3mm OD, Natural
- RS Stock No.:
- 651-212
- Mfr. Part No.:
- PUN-H-3X0,5-NT-500
- Brand:
- Festo
Subtotal (1 box of 500 metres)*
£148.80
(exc. VAT)
£178.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
---|---|---|
1 + | £148.80 | £0.298 |
*price indicative
- RS Stock No.:
- 651-212
- Mfr. Part No.:
- PUN-H-3X0,5-NT-500
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Hose Pipe/Flexible Tube | Flexible Tube | |
Inner Diameter | 2.1mm | |
Outer Diameter | 3mm | |
Material | TPE | |
Hose Pipe Action | Transfer | |
Series | PUN | |
Colour | Natural | |
Select all | ||
---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 2.1mm | ||
Outer Diameter 3mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Natural | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is expertly designed for a variety of applications, particularly suited for seamless integration within energy chains. Crafted from TPE-U Ether based material, this tubing is not only highly adaptable but also assures optimal performance under varying conditions. With an outside diameter of 3 mm and impressive flexibility, it can handle both compressed air and water, ensuring reliability in diverse environments. The tubings construction ensures compliance with crucial safety standards, making it suitable for sensitive production processes, including those involved with Li-ion batteries and food compatibility. This offers users peace of mind alongside exceptional durability across a broad temperature range, making it an essential choice for industrial applications.
Outside diameter of 3 mm ensures easy integration into existing systems
Suitable for energy chains providing flexibility and reliability
Approved by the German Technical Control Board for safety compliance
Compatible with a range of fluids including compressed air and water
Material is RoHS compliant supporting environmental regulations
Recognised for its suitability in the production of Li ion batteries with restrictions
Designed for food compatibility adding versatility to its usage
Suitable for energy chains providing flexibility and reliability
Approved by the German Technical Control Board for safety compliance
Compatible with a range of fluids including compressed air and water
Material is RoHS compliant supporting environmental regulations
Recognised for its suitability in the production of Li ion batteries with restrictions
Designed for food compatibility adding versatility to its usage