Festo PAN TPE, Flexible Tube, 4mm ID, 6mm OD, Silver

Subtotal (1 box of 500 metres)*

£755.92

(exc. VAT)

£907.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£755.92£1.512

*price indicative

RS Stock No.:
651-196
Mfr. Part No.:
PAN-6X1-SI-500
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

4mm

Outer Diameter

6mm

Material

TPE

Hose Pipe Action

Transfer

Series

PAN

Colour

Silver

COO (Country of Origin):
CZ
The Festo Plastic tubing is designed for efficient fluid transport in various applications. Boasting an outside diameter of 6 mm and an inside diameter of 4 mm, this tubing is well-suited for energy chains and ensures flexibility in installation. With a robust temperature range from -30 °C to 80 °C and the capability to handle pressure variations up to 1.9 MPa this product delivers reliability and performance under diverse conditions. Its compatibility with push-in connectors and barbed fittings allows for easy assembly, making it a versatile choice for pneumatic systems. Manufactured from RoHS-compliant TPE-A material, this tubing prioritises safety and sustainability without compromising on function.

Suitable for energy chains enhancing motion efficiency in automated systems
Compatible with both push in and barbed fittings offering versatile connection options
Crafted from RoHS compliant materials to meet environmental safety standards
Maritime classification certification ensures its suitability for marine applications