Festo PUN TPE, Flexible Tubing, 2.6mm ID, 4mm OD, Blue
- RS Stock No.:
- 650-731
- Mfr. Part No.:
- PUN-4X0,75-BL-500
- Brand:
- Festo
Subtotal (1 box of 500 metres)*
£273.80
(exc. VAT)
£328.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
---|---|---|
1 + | £273.80 | £0.548 |
*price indicative
- RS Stock No.:
- 650-731
- Mfr. Part No.:
- PUN-4X0,75-BL-500
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Hose Pipe/Flexible Tube | Flexible Tube | |
Inner Diameter | 2.6mm | |
Outer Diameter | 4mm | |
Material | TPE | |
Hose Pipe Action | Transfer | |
Series | PUN | |
Colour | Blue | |
Select all | ||
---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 2.6mm | ||
Outer Diameter 4mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Blue | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for efficient transport of compressed air in a variety of applications. Featuring an outside diameter of 4 mm and an inside diameter of 2.6 mm, this tubing excels in scenarios requiring flexibility and durability. Manufactured from TPE-U material, it is compliant with RoHS standards, ensuring environmental safety. The tubing offers exceptional resistance against temperatures ranging from -35 °C to 60 °C, making it suitable for diverse operational environments. With a minimal bending radius of 8 mm and a flow-relevant bending radius of 17 mm, it integrates seamlessly into compact spaces while maintaining optimal performance. Ideal for use in energy chains, this tubing ensures reliability under pressure, meeting various operating standards.
Suitable for energy chains providing reliable performance in dynamic environments
Temperature dependent operating pressure up to 1 MPa for enhanced safety
Fire test material rated UL94 HB for compliance with safety standards
LABS conformity ensures minimal negative impact on production processes
Colour coded in blue for easy identification and aesthetic integration
TPE U material construction guarantees a lightweight design
Temperature dependent operating pressure up to 1 MPa for enhanced safety
Fire test material rated UL94 HB for compliance with safety standards
LABS conformity ensures minimal negative impact on production processes
Colour coded in blue for easy identification and aesthetic integration
TPE U material construction guarantees a lightweight design