Festo PUN TPE, Flexible Tubing, 8mm ID, 12mm OD, Blue
- RS Stock No.:
- 650-725
- Mfr. Part No.:
- PUN-12X2-BL-200
- Brand:
- Festo
Subtotal (1 box of 200 metres)*
£528.55
(exc. VAT)
£634.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
---|---|---|
1 + | £528.55 | £2.643 |
*price indicative
- RS Stock No.:
- 650-725
- Mfr. Part No.:
- PUN-12X2-BL-200
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Hose Pipe/Flexible Tube | Flexible Tube | |
Inner Diameter | 8mm | |
Outer Diameter | 12mm | |
Material | TPE | |
Hose Pipe Action | Transfer | |
Series | PUN | |
Colour | Blue | |
Select all | ||
---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 8mm | ||
Outer Diameter 12mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Blue | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed to meet the highest standards in a variety of applications. This versatile tubing excels in dynamic environments, providing reliable performance for energy chains while ensuring compatibility with compressed air systems. Crafted from high-quality TPE-U material, the tubing ensures durability and resilience against varying pressures and ambient temperatures. Its thoughtful design includes an optimal outer diameter of 12 mm and an inner diameter of 8 mm, making it ideal for applications where flexibility and reliability are key. With its impressive operational range and compliance with RoHS standards, this tubing is a sound choice for professionals seeking efficiency and quality.
Suitable for energy chains offering superior flexibility
Features a minimum bending radius of 33 mm allowing for intricate routing
Compatible with push in connectors with an outside diameter of 12 mm for easy installation
Colour coded blue for easy identification in installations
Meets fire safety standards with UL94 HB material compliance
Lab certified for LABS conformity under VDMA24364 B2 L
Ensured longevity and safety with approval from the German Technical Control Board
Features a minimum bending radius of 33 mm allowing for intricate routing
Compatible with push in connectors with an outside diameter of 12 mm for easy installation
Colour coded blue for easy identification in installations
Meets fire safety standards with UL94 HB material compliance
Lab certified for LABS conformity under VDMA24364 B2 L
Ensured longevity and safety with approval from the German Technical Control Board