Festo PEN PE, Flexible Tubing, 4mm ID, 6mm OD, Silver
- RS Stock No.:
- 650-623
- Mfr. Part No.:
- PEN-6X1-SI
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£21.42
(exc. VAT)
£25.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
---|---|---|
1 + | £21.42 | £0.428 |
*price indicative
- RS Stock No.:
- 650-623
- Mfr. Part No.:
- PEN-6X1-SI
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Hose Pipe/Flexible Tube | Flexible Tube | |
Inner Diameter | 4mm | |
Outer Diameter | 6mm | |
Material | PE | |
Hose Pipe Action | Transfer | |
Series | PEN | |
Colour | Silver | |
Select all | ||
---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 4mm | ||
Outer Diameter 6mm | ||
Material PE | ||
Hose Pipe Action Transfer | ||
Series PEN | ||
Colour Silver | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for versatility and durability in a range of applications. Designed to suit energy chains, this tubing boasts an outside diameter of 6 mm and an inside diameter of 4 mm, ensuring efficient flow management. Its robust construction accommodates operating conditions from -30 °C to 60 °C, making it an ideal choice for various environments. With a low bending radius of 13.5 mm and a flow-relevant bending radius of 26 mm, it provides flexibility without compromising on performance. This tubing also meets rigorous approval standards, ensuring reliability in operations involving compressed air and water. Conformance to RoHS directives further underscores its suitability for modern industrial applications, enhancing not only functionality but also safety.
Suitable for energy chains which ensuring reliable operation in dynamic environments
RoHS compliant materials ensure safety and environmental responsibility
Approval from German Technical Control Board guarantees high manufacturing standards
Lightweight promoting ease of handling during installation
Provides highest flow efficiency for compressed air and water applications
Compatible with push in connectors and barbed fittings for versatile connections
RoHS compliant materials ensure safety and environmental responsibility
Approval from German Technical Control Board guarantees high manufacturing standards
Lightweight promoting ease of handling during installation
Provides highest flow efficiency for compressed air and water applications
Compatible with push in connectors and barbed fittings for versatile connections