Festo PAN TPE, Flexible Tube, 23mm ID, 28mm OD, Black
- RS Stock No.:
- 650-613
- Mfr. Part No.:
- PAN-R-28X2,5-SW
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£1,085.67
(exc. VAT)
£1,302.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
---|---|---|
1 + | £1,085.67 | £21.713 |
*price indicative
- RS Stock No.:
- 650-613
- Mfr. Part No.:
- PAN-R-28X2,5-SW
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Hose Pipe/Flexible Tube | Flexible Tube | |
Inner Diameter | 23mm | |
Outer Diameter | 28mm | |
Material | TPE | |
Hose Pipe Action | Transfer | |
Series | PAN | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 23mm | ||
Outer Diameter 28mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PAN | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for versatile pneumatic applications, ensuring reliable performance in varied operating conditions. Offering robust characteristics, this tubing effectively connects push-in connectors with an outer diameter of 28 mm. Its exceptional flexibility and excellent performance under pressure make it an ideal choice for handling compressed air, meeting the stringent requirements laid out in ISO 8573-1:2010. With a temperature range spanning from -30 °C to 80 °C, this tubing is engineered to withstand challenging environments, maintaining operational integrity for extended periods. The product's RoHS-compliant materials underscore festos commitment to safety and environmental standards, making it a dependable solution for a wide array of industrial applications.
Constructed with high quality TPE A material for durability
Compatible with pneumatic connections for ease of installation
Temperature dependent pressure capabilities enhance reliability in fluctuating conditions
Compliant with LABS standards which ensuring minimal contamination risks
Designed specifically for use with push in connectors facilitating seamless integration
Compatible with pneumatic connections for ease of installation
Temperature dependent pressure capabilities enhance reliability in fluctuating conditions
Compliant with LABS standards which ensuring minimal contamination risks
Designed specifically for use with push in connectors facilitating seamless integration