Festo PUN TPE, Flexible Tubing, 5.5mm ID, 8mm OD, Black

Subtotal (1 box of 50 metres)*

£329.75

(exc. VAT)

£395.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£329.75£6.595

*price indicative

RS Stock No.:
650-471
Mfr. Part No.:
PUN-CM-8-SW
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

5.5mm

Outer Diameter

8mm

Material

TPE

Hose Pipe Action

Transfer

Series

PUN

Colour

Black

COO (Country of Origin):
CZ
The Festo Plastic tubing is engineered for versatile applications in pneumatic systems, making it an essential component for efficient fluid transport. With an outside diameter of 8 mm and designed compatible with push-in connectors, this tubing ensures reliable connections while maintaining optimal flow characteristics. Its robust construction, compliant with RoHS directives, guarantees longevity and safety in various operating conditions. Capable of handling pressures up to 1 MPa and a temperature range from -35 °C to 60 °C, this tubing performs consistently, whether in industrial settings or more customised environments. Moreover, its specific design for energy chains enhances flexibility and adaptability in installation, solidifying its role as a critical asset in modern pneumatic solutions.

Outer diameter of 8 mm ensures compatibility with standard push in connectors
Designed for flexibility with a flow relevant bending radius of 37 mm
Robust material composition ensures compliance with RoHS standards
Lightweight allows for easier handling and installation
Shore hardness ensures durability while maintaining flexibility
LABS conformity according to VDMA24364 B2 L assures low risk of contamination in sensitive applications