Festo PEN PE, Flexible Tubing, 8.4mm ID, 12mm OD, Silver
- RS Stock No.:
- 650-420
- Mfr. Part No.:
- PEN-12X1,75-SI-200
- Brand:
- Festo
Subtotal (1 box of 200 metres)*
£173.80
(exc. VAT)
£208.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
---|---|---|
1 + | £173.80 | £0.869 |
*price indicative
- RS Stock No.:
- 650-420
- Mfr. Part No.:
- PEN-12X1,75-SI-200
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Hose Pipe/Flexible Tube | Flexible Tube | |
Inner Diameter | 8.4mm | |
Outer Diameter | 12mm | |
Material | PE | |
Hose Pipe Action | Transfer | |
Series | PEN | |
Colour | Silver | |
Select all | ||
---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 8.4mm | ||
Outer Diameter 12mm | ||
Material PE | ||
Hose Pipe Action Transfer | ||
Series PEN | ||
Colour Silver | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing offers a reliable solution for a range of applications, designed with flexibility and durability in mind. This tubing is particularly suitable for energy chains and operates efficiently under varying conditions. With an impressive temperature range from -30 °C to 60 °C, it maintains optimal performance even in challenging environments. Its compatibility with compressed air and water makes it versatile for different mediums, while the robust construction ensures it can withstand operating pressures up to 1 MPa. This product is also RoHS-compliant, ensuring it adheres to the highest environmental standards, making it a responsible choice for your projects.
Outside diameter of 12 mm optimises compatibility with push in connectors
Flow relevant bending radius of 58 mm facilitates smooth and efficient operation
Minimum bending radius of 33 mm enhances flexibility in installation
Temperature dependent operating pressure ensures reliable performance across ranges
LABS conformity supports usage in sensitive manufacturing environments
Suitable for various operating conditions which ensuring versatility in applications
Ambient temperature resilience guarantees performance in extreme conditions
Flow relevant bending radius of 58 mm facilitates smooth and efficient operation
Minimum bending radius of 33 mm enhances flexibility in installation
Temperature dependent operating pressure ensures reliable performance across ranges
LABS conformity supports usage in sensitive manufacturing environments
Suitable for various operating conditions which ensuring versatility in applications
Ambient temperature resilience guarantees performance in extreme conditions