Festo PAN TPE, Flexible Tube, 4mm ID, 6mm OD, Yellow

Subtotal (1 box of 50 metres)*

£107.74

(exc. VAT)

£129.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£107.74£2.155

*price indicative

RS Stock No.:
647-504
Mfr. Part No.:
PAN-6X1-GE
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

4mm

Outer Diameter

6mm

Material

TPE

Hose Pipe Action

Transfer

Series

PAN

Colour

Yellow

COO (Country of Origin):
CZ
The Festo Plastic tubing is expertly designed for use within energy chains, offering reliable performance in demanding environments. With a robust construction using TPE-A material, it withstands temperatures ranging from -30 °C to 80 °C. Ideal for applications involving compressed air, this tubing ensures efficient fluid transport while maintaining optimal operating conditions. Its compatibility with various pneumatic connections makes it a versatile choice for both industrial and commercial settings. Additionally, its exceptional flow-relevant bending radius and minimal bending radius contribute to enhanced installation flexibility and durability, making this tubing a staple in modern pneumatic systems.

Outside diameter of 6 mm facilitates standardised fittings
Inside diameter of 4 mm ensures efficient airflow
Approval from the German Technical Control Board assures quality and safety
LABS conformity meets stringent industry standards
RoHS compliant materials guarantee environmental safety
The tubing is compatible with push in connectors and barbed fittings for easy setup
Designed for flexibility with a bending radius that suits various installation needs