Festo PAN PA12-P, Flexible Tube, 6mm ID, 8mm OD, Black

Subtotal (1 box of 50 metres)*

£111.30

(exc. VAT)

£133.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£111.30£2.226

*price indicative

RS Stock No.:
647-187
Mfr. Part No.:
PAN-MF-8X1-SW
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

6mm

Outer Diameter

8mm

Material

PA12-P

Hose Pipe Action

Transfer

Series

PAN

Colour

Black

COO (Country of Origin):
CZ
The Festo Plastic tubing is engineered for optimal performance within energy chains, compatible with a range of pneumatic applications. Constructed from PA12-P, this robust tubing suits both compressed air and mineral oil mediums, ensuring excellent versatility. Its dimensions include an outside diameter of 8 mm and an inside diameter of 6 mm, offering a balance of strength and flexibility. With a temperature range from -60 °C to 100 °C, it maintains its integrity under various conditions. The tubing conforms to the stringent DIN 73378 standard, signifying reliability and quality in its design and manufacturing. Whether for industrial automation or general pneumatic tasks, this tubing provides the dependability required in challenging environments.

Suitable for energy chains enhancing operational efficiency
Conforms to DIN 73378 standard which ensuring high quality manufacturing
LABS conformity to VDMA24364 B2 L for minimal contamination risk
RoHS compliant materials aligning with environmental regulations
Specifically designed for push in connectors with an outer diameter of 8 mm