SMC TRTU Series Polyolefin, Hose Pipe, 6.5mm ID, 10mm OD, Blue, 20m

Subtotal (1 unit)*

£135.48

(exc. VAT)

£162.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£135.48

*price indicative

RS Stock No.:
366-560
Mfr. Part No.:
TRTU1065BU-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

6.5mm

Outer Diameter

10mm

Material

Polyolefin

Hose Pipe Action

Transfer, Vacuum

Series

TRTU Series

Colour

Blue

Length

20m

COO (Country of Origin):
JP
The SMC Flame resistance three-layer tubing is suitable for air and water piping in environments where sparks from arc welders, etc., may be a problem. The three-layer design uses a flame resistant polyolefin (equivalent to UL-94 Standard V-0) for the outer area.

Several color options available
RoHS compliant

Related links