Festo PUN TPE, Hose Pipe, 5.7mm ID, 8mm OD, Red

Subtotal (1 pack of 50 metres)*

£81.31

(exc. VAT)

£97.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +£81.31£1.626

*price indicative

RS Stock No.:
362-565
Mfr. Part No.:
PUN-H-8X1,25-RT
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

5.7mm

Outer Diameter

8mm

Material

TPE

Series

PUN

Colour

Red

COO (Country of Origin):
CZ
The Festo Plastic tubing is designed for compressed air applications, meeting ISO 8573-1:2010 standards. It ensures reliable airflow with durability for various pneumatic systems. Lightweight and flexible, it allows easy installation and handling. Ideal for industrial and automation setups.

RoHS compliant