Festo PPS PE, Hose Pipe, 12mm ID, 16mm OD, Blue
- RS Stock No.:
- 362-564
- Mfr. Part No.:
- PLN-8X1,25-BL
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
£165.64
(exc. VAT)
£198.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 999,999,994 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
---|---|---|
1 + | £165.64 | £3.313 |
*price indicative
- RS Stock No.:
- 362-564
- Mfr. Part No.:
- PLN-8X1,25-BL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Hose Pipe/Flexible Tube | Hose Pipe | |
Inner Diameter | 12mm | |
Outer Diameter | 16mm | |
Material | PE | |
Series | PPS | |
Colour | Blue | |
Select all | ||
---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 12mm | ||
Outer Diameter 16mm | ||
Material PE | ||
Series PPS | ||
Colour Blue | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for compressed air applications, meeting ISO 8573-1:2010 standards. It ensures reliable airflow with durability for various pneumatic systems. Lightweight and flexible, it allows easy installation and handling. Ideal for industrial and automation setups.
RoHS compliant