Festo PFA PFA, Hose Pipe, 2.9mm ID, 4mm OD, Natural
- RS Stock No.:
- 362-562
- Mfr. Part No.:
- PFAN-4X0,75-NT
- Brand:
- Festo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 362-562
- Mfr. Part No.:
- PFAN-4X0,75-NT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Hose Pipe/Flexible Tube | Hose Pipe | |
Inner Diameter | 2.9mm | |
Outer Diameter | 4mm | |
Material | PFA | |
Series | PFA | |
Colour | Natural | |
Select all | ||
---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 2.9mm | ||
Outer Diameter 4mm | ||
Material PFA | ||
Series PFA | ||
Colour Natural | ||
- COO (Country of Origin):
- DE
The Festo Plastic tubing is designed for compressed air applications, meeting ISO 8573-1:2010 standards. It ensures reliable airflow with durability for various pneumatic systems. Lightweight and flexible, it allows easy installation and handling. Ideal for industrial and automation setups.
RoHS compliant