Festo PAN TPE, Flexible Tubing, 5.9mm ID, 8mm OD, Blue
- RS Stock No.:
- 362-532
- Mfr. Part No.:
- PAN-8X1,25-BL
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
£160.09
(exc. VAT)
£192.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 6 unit(s) shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
---|---|---|
1 + | £160.09 | £3.202 |
*price indicative
- RS Stock No.:
- 362-532
- Mfr. Part No.:
- PAN-8X1,25-BL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Hose Pipe/Flexible Tube | Flexible Tube | |
Inner Diameter | 5.9mm | |
Outer Diameter | 8mm | |
Material | TPE | |
Series | PAN | |
Colour | Blue | |
Select all | ||
---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 5.9mm | ||
Outer Diameter 8mm | ||
Material TPE | ||
Series PAN | ||
Colour Blue | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for compressed air applications, meeting ISO 8573-1:2010 standards. It ensures reliable airflow with durability for various pneumatic systems. Lightweight and flexible, it allows easy installation and handling. Ideal for industrial and automation setups.
RoHS compliant