Festo PLN PE, Hose Pipe, 12mm ID, 16mm OD, Black

Subtotal (1 pack of 50 metres)*

£457.53

(exc. VAT)

£549.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +£457.53£9.151

*price indicative

RS Stock No.:
362-494
Mfr. Part No.:
PLN-16X2-SW
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

12mm

Outer Diameter

16mm

Material

PE

Series

PLN

Colour

Black

COO (Country of Origin):
CZ
The Festo Plastic tubing is designed for compressed air applications, meeting ISO 8573-1:2010 standards. It ensures reliable airflow with durability for various pneumatic systems. Lightweight and flexible, it allows easy installation and handling. Ideal for industrial and automation setups.

RoHS compliant