Festo PFA PFA, Hose Pipe, 5.9mm ID, 8mm OD, Natural
- RS Stock No.:
- 362-492
- Mfr. Part No.:
- PFAN-8X1,25-NT
- Brand:
- Festo
Subtotal (1 metre)*
£23.47
(exc. VAT)
£28.16
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 7 unit(s), ready to ship from another location
Range | Price |
---|---|
1 + | £23.47 |
*price indicative
- RS Stock No.:
- 362-492
- Mfr. Part No.:
- PFAN-8X1,25-NT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Hose Pipe/Flexible Tube | Hose Pipe | |
Inner Diameter | 5.9mm | |
Outer Diameter | 8mm | |
Material | PFA | |
Series | PFA | |
Colour | Natural | |
Select all | ||
---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 5.9mm | ||
Outer Diameter 8mm | ||
Material PFA | ||
Series PFA | ||
Colour Natural | ||
- COO (Country of Origin):
- DE
The Festo Plastic tubing is designed for compressed air applications, meeting ISO 8573-1:2010 standards. It ensures reliable airflow with durability for various pneumatic systems. Lightweight and flexible, it allows easy installation and handling. Ideal for industrial and automation setups.
RoHS compliant