Festo PAN PVC, Hose Pipe, 6mm ID, 10mm OD, Green

Subtotal (1 pack of 50 metres)*

£397.94

(exc. VAT)

£477.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +£397.94£7.959

*price indicative

RS Stock No.:
350-663
Mfr. Part No.:
PAN-V0-8X1-GN
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

6mm

Outer Diameter

10mm

Material

PVC

Series

PAN

Colour

Green

COO (Country of Origin):
JP
The Festo robust plastic tubing is engineered for versatile applications within energy chains, offering outstanding performance under varying pressure conditions. Designed to withstand extreme environments, it supports a broad temperature range and guarantees reliable operation with compressed air, mineral oil, and water. The green PA12-P material not only adheres to RoHS compliance but also boasts a commendable shore hardness for durability. Its high flexibility combined with a compact design allows seamless integration with push-in fittings, making it ideal for sophisticated pneumatic systems. The tubing is tailored for improved flow characteristics, ensuring efficiency in motion-controlled tasks while catering to the demands of contemporary engineering requirements.

Optimized for energy chains enhancing operational reliability
Flexible design allows easy routing and installation
Durable materials ensure longevity and consistent performance
RoHS-compliant which ensuring environmental safety in applications
Compatible with multiple operating media for versatility