Festo PAN TPE, Flexible Tubing, 12mm ID, 16mm OD, Red
- RS Stock No.:
- 344-924
- Mfr. Part No.:
- PAN-16X2-RT
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
£480.76
(exc. VAT)
£576.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
---|---|---|
1 + | £480.76 | £9.615 |
*price indicative
- RS Stock No.:
- 344-924
- Mfr. Part No.:
- PAN-16X2-RT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Hose Pipe/Flexible Tube | Flexible Tube | |
Inner Diameter | 12mm | |
Outer Diameter | 16mm | |
Material | TPE | |
Series | PAN | |
Colour | Red | |
Select all | ||
---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 12mm | ||
Outer Diameter 16mm | ||
Material TPE | ||
Series PAN | ||
Colour Red | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed to meet the high standards of modern pneumatic systems. With its precision-engineered dimensions, this tubing delivers exceptional performance, ideal for various industrial applications. Its flexibility coupled with the capacity to withstand diverse environmental conditions ensures reliability in demanding scenarios. The red TPE-A material exhibits excellent resilience, making it suitable for installation in energy chains, where dynamic bending and movement are prevalent. Specifically engineered for compatibility with push-in connectors, this tubing simplifies integration into existing systems while offering seamless operation. Embrace efficiency and durability with this versatile product that meets the needs of professionals looking to optimise their pneumatic operations.
Tailored for optimal energy chain applications
Designed to endure extreme ambient temperatures
RoHS compliant to align with environmental standards
Shore hardness ensures durability under stress
Low product weight enhances overall system efficiency
Designed to endure extreme ambient temperatures
RoHS compliant to align with environmental standards
Shore hardness ensures durability under stress
Low product weight enhances overall system efficiency