Festo PAN PVC, Hose Pipe, 7.5mm ID, 12mm OD, White
- RS Stock No.:
- 343-267
- Mfr. Part No.:
- PAN-V0-10X1,25-WS
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
£496.92
(exc. VAT)
£596.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
---|---|---|
1 + | £496.92 | £9.938 |
*price indicative
- RS Stock No.:
- 343-267
- Mfr. Part No.:
- PAN-V0-10X1,25-WS
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Hose Pipe/Flexible Tube | Hose Pipe | |
Inner Diameter | 7.5mm | |
Outer Diameter | 12mm | |
Material | PVC | |
Series | PAN | |
Colour | White | |
Select all | ||
---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 7.5mm | ||
Outer Diameter 12mm | ||
Material PVC | ||
Series PAN | ||
Colour White | ||
- COO (Country of Origin):
- JP
The Festo Plastic tubing is designed for the most demanding environments, marrying durability with exceptional performance. Its advanced materials provide robust resistance against temperature fluctuations and varying pressures, making it an ideal choice for energy chains. Crafted from PA12-P and PVC-P, this tubing ensures compliance with RoHS regulations while delivering reliability in every application. With a versatile operating temperature range from -30°C to 90°C, it meets the needs of modern pneumatic systems seamlessly. Whether used in industrial settings or for precision tasks, this tubing guarantees a secure and consistent flow, enhancing operational efficiency across applications.
Exceptional flexibility ensures superior bend performance
A robust design supports a wide range of operating pressures
Conforms to strict RoHS standards to safeguard the environment
Lightweight composition reduces overall system weight without compromising strength
Meets stringent fire safety standards for added peace of mind
A robust design supports a wide range of operating pressures
Conforms to strict RoHS standards to safeguard the environment
Lightweight composition reduces overall system weight without compromising strength
Meets stringent fire safety standards for added peace of mind