RS PRO Polyvinyl Chloride, Hose Pipe, 25 mm ID, 32 mm OD, Yellow, 3 m

Subtotal (1 unit)*

£211.87

(exc. VAT)

£254.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£211.87

*price indicative

RS Stock No.:
336-842
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hose Pipe

Inside Diameter

25mm

Outside Diameter

32mm

Material

Polyvinyl Chloride

Maximum Operating Pressure

6 bar

Application

Agriculture

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-15°C

Colour

Yellow

Standards/Approvals

BS 3746:1990, RoHS 3 Compliant

Length

3m

Reinforced

Yes

COO (Country of Origin):
GB

RS PRO Flexible Tube, Yellow, 25 mm Inner Diameter, 50 m Length


This RS PRO Flexible Tube is designed for efficient fluid transfer in various industrial settings. With its robust PVC construction, it offers excellent durability and flexibility, making it ideal for applications requiring reliable performance under pressure. The tube's yellow colour ensures high visibility, enhancing safety in busy environments.

Features and Benefits


Flexible and easy to handle: Simplifies installation and use in tight spaces

Effective kink resistance: Maintains flow and prevents blockages

Good abrasion resistance: Extends the lifespan of the tube in demanding conditions

Made from Cadmium-free materials: Ensures safety and environmental compliance

Silicone-free: Suitable for sensitive applications

Suitable for use at -15°C to +60°C: Offers versatility across a range of temperatures

High tensile Polyester fibre reinforcement: Provides balanced pressure handling

Conforms to BS 3746: 1990: Meets industry standards for quality and safety

RoHS 3 compliant: Aligns with current environmental regulations

Applications


Agriculture

Industrial fluid transfer

Additional Information


Conforms to BS 3746: 1990

RoHS 3 compliant

Not suitable for food-grade applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links