Saint Gobain Versilon Revive TPE, Flexible Tubing, 8mm ID, 11.1mm OD, Translucent, 15m
- RS Stock No.:
- 271-534
- Mfr. Part No.:
- ATW00022
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Subtotal (1 unit)*
£121.65
(exc. VAT)
£145.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.65 |
*price indicative
- RS Stock No.:
- 271-534
- Mfr. Part No.:
- ATW00022
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saint-Gobain Industrial & Consumer Solutions | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 8mm | |
| Outer Diameter | 11.1mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Maximum Working Pressure | 0.6 bar | |
| Suitable Applications | Chemical | |
| Series | Versilon Revive | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +135°C | |
| Colour | Translucent | |
| Length | 15m | |
| Reinforced | No | |
| Select all | ||
|---|---|---|
Brand Saint-Gobain Industrial & Consumer Solutions | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 8mm | ||
Outer Diameter 11.1mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Maximum Working Pressure 0.6 bar | ||
Suitable Applications Chemical | ||
Series Versilon Revive | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +135°C | ||
Colour Translucent | ||
Length 15m | ||
Reinforced No | ||
- COO (Country of Origin):
- US
The Saint-Gobain Industrial & Consumer Solutions Versilon ReVive is a translucent thermoplastic elastomer (TPE) tubing made with 100% pre-consumer recycled content for fluid management of aggressive chemicals with excellent seal and weld properties. It is chemically resistant to a wide range of fluids including acids and bases, and is also resistant to ozone, oxygen, and sunlight aging.
Flexible for ease of assembly
Sealable and weldable
Sealable and weldable
Related links
- Saint Gobain Versilon Revive TPE 4.8mm ID Translucent, 15m
- Saint Gobain Versilon Revive TPE 6.4mm ID Translucent, 15m
- Saint Gobain Versilon Revive TPE 1.6mm ID Translucent, 15m
- Saint Gobain Versilon Revive TPE 3.2mm ID Translucent, 15m
- Saint Gobain Versilon™ TR-1055 Rubber 6.4mm ID Black, 15.2m
- Saint Gobain Versilon™ 2001 TPE 8mm ID Clear, 15m
- Saint Gobain Tygon® 2375 Polyolefin 8mm ID Clear, 15m
- Saint Gobain Versilon Silver TPE 9.6mm ID Silver, 15m
