Saint Gobain Versilon Silver TPE, Flexible Tubing, 12.7mm ID, 19.1mm OD, Silver, 15m
- RS Stock No.:
- 271-526
- Mfr. Part No.:
- AS600038
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Subtotal (1 unit)*
£369.70
(exc. VAT)
£443.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £369.70 |
*price indicative
- RS Stock No.:
- 271-526
- Mfr. Part No.:
- AS600038
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saint-Gobain Industrial & Consumer Solutions | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 12.7mm | |
| Outer Diameter | 19.1mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Maximum Working Pressure | 2.6 bar | |
| Suitable Applications | Food & Beverage | |
| Standards Met | California Prop 65; FDA; NSF 51 | |
| Series | Versilon Silver | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | +74°C | |
| Colour | Silver | |
| Length | 15m | |
| Reinforced | No | |
| Select all | ||
|---|---|---|
Brand Saint-Gobain Industrial & Consumer Solutions | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 12.7mm | ||
Outer Diameter 19.1mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Maximum Working Pressure 2.6 bar | ||
Suitable Applications Food & Beverage | ||
Standards Met California Prop 65; FDA; NSF 51 | ||
Series Versilon Silver | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature +74°C | ||
Colour Silver | ||
Length 15m | ||
Reinforced No | ||
- COO (Country of Origin):
- US
The Saint-Gobain Industrial & Consumer Solutions Versilon Silver antimicrobial, flexible tubing is formulated with a silver-based compound on the inner surface at the point of fluid contact. The tubings outer surface can be treated in cases where bacteria buildup on the outer diameter is a concern. Typical applications include chemical transfer and food and beverage dispensing.
Reduces formation of biofilm and mildew
Inhibits growth of microbes
Inhibits growth of microbes
Related links
- Saint Gobain Versilon Silver TPE 9.6mm ID Silver, 15m
- Saint Gobain Versilon™ 2001 TPE 12.7mm ID Clear, 15m
- Saint Gobain Versilon Silver TPE 4.8mm ID Silver, 15m
- Saint Gobain Versilon Silver TPE 3.2mm ID Silver, 15m
- Saint Gobain Versilon Silver TPE 6.4mm ID Silver, 15m
- Saint Gobain Versilon™ C-210-A TPU 12.7mm ID Clear, 30m
- Saint Gobain Tygon® A-60-F TPE 12.7mm ID Cream, 15m
- Saint Gobain Tygon®A-60-C TPE 12.7mm ID Cream, 15m
